Part Details for P50E-100S-EA by 3M Interconnect
Overview of P50E-100S-EA by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50E-100S-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8825
|
Newark | Wire-To-Board Connector, P50E Series, Idc/Idt, Plug, 100, 6.35 Mm, Gold Plated Contacts Rohs Compliant: Yes |3M P50E-100S-EA (Alternate Part Number: 00051111662212 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7400 / $22.5000 | Buy Now |
DISTI #
3M157517-ND
|
DigiKey | CONN SOCKET 100P IDC 28AWG GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
362 In Stock |
|
$17.4141 / $23.5200 | Buy Now |
DISTI #
7000057162
|
Avnet Americas | Conn Rectangular SKT 100 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7000057162) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$15.4798 / $17.6193 | Buy Now |
DISTI #
MMM7000057162
|
Heilind Electronics | 7000057162 80000904864 PAK50 CONNECTOR | Americas - 352 in Stock |
|
$19.3618 / $19.6644 | Buy Now |
|
Quest Components | 3 |
|
$36.8600 | Buy Now | |
DISTI #
P50E-100S-EA
|
TTI | Headers & Wire Housings 100P WIREMOUNT SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 293 In Stock |
|
$17.4100 / $23.8600 | Buy Now |
DISTI #
MMM7000057162
|
Interstate Connecting Components | 7000057162 80000904864 PAK50 CONNECTOR | 105 |
|
$19.3618 / $19.6644 | Buy Now |
Part Details for P50E-100S-EA
P50E-100S-EA CAD Models
P50E-100S-EA Part Data Attributes
|
P50E-100S-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50E-100S-EA
3M Interconnect
Board Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.331 inch | |
Body Depth | 0.85 inch | |
Body Length | 3.096 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for P50E-100S-EA
This table gives cross-reference parts and alternative options found for P50E-100S-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50E-100S-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50E-100S-EA | 100 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | P50E-100S-EA vs P50E-100S-EA |