Part Details for P51-080S-S1-EA by 3M Interconnect
Overview of P51-080S-S1-EA by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P51-080S-S1-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R0674
|
Newark | 80000921835 P51-080S-S1-Ea=Pak50 Connector/Rohs |3M P51-080S-S1-EA Min Qty: 207 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $10.2200 | Buy Now |
DISTI #
P51-080S-S1-EA-ND
|
DigiKey | CONN SOCKET 80POS VERT GOLD Min Qty: 207 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7939 | Buy Now |
DISTI #
7010396903
|
Avnet Americas | 80000921835 P51-080S-S1-EA=PAK50 CONNECTOR/ROHS - Bulk (Alt: 7010396903) RoHS: Compliant Min Qty: 207 Package Multiple: 207 Container: Bulk | 0 |
|
$5.7889 / $6.5890 | Buy Now |
DISTI #
517-P51-080S-S1-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors PAK50 SKT NO RET CLP NO FLANGE 80CNT | 0 |
|
$6.4400 / $7.7600 | Order Now |
DISTI #
MMM7010396903
|
Heilind Electronics | 7010396903 80000921835 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$7.2406 / $7.4705 | Buy Now |
DISTI #
7010396903
|
Avnet Americas | 80000921835 P51-080S-S1-EA=PAK50 CONNECTOR/ROHS - Bulk (Alt: 7010396903) RoHS: Compliant Min Qty: 207 Package Multiple: 207 Container: Bulk | 0 |
|
$5.7889 / $6.5890 | Buy Now |
Part Details for P51-080S-S1-EA
P51-080S-S1-EA CAD Models
P51-080S-S1-EA Part Data Attributes:
|
P51-080S-S1-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P51-080S-S1-EA
3M Interconnect
Board Connector, 80 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P51-080S-S1-EA
This table gives cross-reference parts and alternative options found for P51-080S-S1-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P51-080S-S1-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-179717-0 | 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | P51-080S-S1-EA vs 1-179717-0 |