Part Details for P51-1500-S-G-D-4.5V-000-000 by Amphenol SSI
Overview of P51-1500-S-G-D-4.5V-000-000 by Amphenol SSI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P51-1500-S-G-D-4.5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8879
|
Newark | Pressure Sensor, 1500Psi, Volt, 1/8" Npt, Operating Pressure Max:1500Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5V, Port Style:1/8" Npt, Supply Current:- Rohs Compliant: Yes |Amphenol Ssi Technologies P51-1500-S-G-D-4.5V-000-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7000 / $106.1600 | Buy Now |
DISTI #
P51-1500-S-G-D-4.5V-000-000-ND
|
DigiKey | SENSOR 1500PSI 1/8-27NPT .5-4.5V Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$135.9140 | Buy Now |
DISTI #
71693696
|
RS | Sensor, Industrial Pressure, 1500PSIS, 4.5V, 1/8 NPT | Amphenol - SSI P51-1500-S-G-D-4.5V-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.6000 / $135.9100 | RFQ |