Part Details for P51-50-A-B-I36-4.5V-000-000 by Amphenol SSI
Overview of P51-50-A-B-I36-4.5V-000-000 by Amphenol SSI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P51-50-A-B-I36-4.5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8949
|
Newark | Pressure Sensor, 50Psi, Volt, 1/8"npt, Operating Pressure Max:50Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:5V, Port Style:1/8" Npt, Supply Current:-, Product Range:Mediasensor P51 Series Rohs Compliant: Yes |Amphenol Ssi Technologies P51-50-A-B-I36-4.5V-000-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.8100 / $124.4300 | Buy Now |
DISTI #
734-1046-ND
|
DigiKey | SENSOR 50PSIA 1/8NPT 4.5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$126.1572 / $144.1800 | Buy Now |
DISTI #
71693801
|
RS | Sensor, Industrial Pressure, 50PSIA, 4.5V, 1/8 NPT | Amphenol - SSI P51-50-A-B-I36-4.5V-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$105.4700 / $119.8500 | Buy Now |