Part Details for P5103UBLRP by Littelfuse Inc
Overview of P5103UBLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P5103UBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6364
|
Newark | Sidac,800Ma I(S),so Rohs Compliant: Yes |Littelfuse P5103UBLRP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6500 | Buy Now |
DISTI #
P5103UBLRP-ND
|
DigiKey | THYRISTOR 420V 250A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1138 / $2.2449 | Buy Now |
DISTI #
576-P5103UBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 420V 100A RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 420V 6SMD GW | 0 |
|
$4.0464 / $4.4510 | RFQ |
Part Details for P5103UBLRP
P5103UBLRP CAD Models
P5103UBLRP Part Data Attributes
|
P5103UBLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P5103UBLRP
Littelfuse Inc
Silicon Surge Protector, 600V V(BO) Max, 25A, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for P5103UBLRP
This table gives cross-reference parts and alternative options found for P5103UBLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5103UBLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5103UB | Silicon Surge Protector, 30A, MODIFIED MS-013, SOIC-6 | Teccor | P5103UBLRP vs P5103UB |
P5103UBL | Silicon Surge Protector, 30A, ROHS COMPLIANT, SMT, MODIFIED MS-013, 6 PIN | Littelfuse Inc | P5103UBLRP vs P5103UBL |