Part Details for P560-050 by Tripp Lite
Overview of P560-050 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P560-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N3787
|
Newark | Dvi Dual Link/Tmds Monitor Cable, 50Ft, Connector Type A:Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P560-050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9200 / $69.8800 | Buy Now |
DISTI #
TL682-ND
|
DigiKey | CBL M-M DVI-D DUAL LINK 50' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$60.0652 / $74.5300 | Buy Now |
DISTI #
545-P560-050
|
Mouser Electronics | HDMI Cables 50FT DVI CBL,DUAL LINK(TMDS) RoHS: Compliant | 0 |
|
$59.2600 / $73.7400 | Order Now |
DISTI #
V99:2348_19021203
|
Arrow Electronics | Cable Assembly DVI 15.24m DVI-D to DVI-D M-M Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 1 |
|
$11.9700 / $47.3322 | Buy Now |
DISTI #
70101676
|
RS | DVI DUAL LINK TDMS CABLE- DVI-D M/M, 50 FT | Tripp Lite P560-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2900 / $69.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 231 Factory Stock |
|
$59.2000 / $80.3900 | Buy Now |
DISTI #
25965204
|
Verical | Cable Assembly DVI 15.24m DVI-D to DVI-D M-M Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$47.3322 | Buy Now |
|
Master Electronics | RoHS: Compliant | 231 Factory Stock |
|
$59.2000 / $80.3900 | Buy Now |
|
Neutron USA | Tripp Lite DVI Dual Link Cable, Digital TMDS Monitor Cable | 50 |
|
$89.9900 | Buy Now |
Part Details for P560-050
P560-050 CAD Models
P560-050 Part Data Attributes
|
P560-050
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P560-050
Tripp Lite
CABLE SHIELDED DVI-D M/M 50'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Application | FLAT PANEL DISPLAY, DIGITAL CRT EQUIPMENT AND PROJECTOR | |
Connector Side1 | DVI-D MALE | |
Connector Side2 | DVI-D MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 15.24 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |