Part Details for P568-003-BK-GRP by Tripp Lite
Overview of P568-003-BK-GRP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Entertainment and Gaming
Price & Stock for P568-003-BK-GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2812
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-003-BK-GRP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $9.9900 | Buy Now |
DISTI #
TL1888-ND
|
DigiKey | CABLE M-M HDMI-A 3' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
54 In Stock |
|
$6.0236 / $10.1100 | Buy Now |
DISTI #
545-P568-003-BK-GRP
|
Mouser Electronics | HDMI Cables 3FT 4K HDMI CBL GRIP CONECTR | 10 |
|
$6.0200 / $9.7100 | Buy Now |
DISTI #
71308878
|
RS | Tripp Lite High-Speed HDMI Cable w/ Gripping Connectors 4K M/M Black 3ft | Tripp Lite P568-003-BK-GRP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9600 / $11.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9400 / $9.0200 | Buy Now |
|
NAC | 3FT HIGH-SPEED HDMI CABLE. W/ GRIPPING CONNECTORS 4K M/M BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 68 |
|
$7.8900 | Buy Now |
|
Neutron USA | 3FT HIGH-SPEED HDMI CABLE W/ GRIPPING CONNECTORS 4K M/M BLACK | 50 |
|
$29.9900 | Buy Now |