Part Details for P568-003-FL by Tripp Lite
Overview of P568-003-FL by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-003-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6719
|
Newark | Audio/Video Cable, Hdmi Plug, 3Ft, Black, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P568-003-FL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $9.6400 | Buy Now |
DISTI #
TL692-ND
|
DigiKey | CABLE M-M HDMI-A 3' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
223 In Stock |
|
$6.2735 / $10.5300 | Buy Now |
DISTI #
P568-003-FL
|
Avnet Americas | 3FT HIGH SPEED HDMI FLAT CABLE DIGITAL VIDEO W/ AUDIO M/M - Bulk (Alt: P568-003-FL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P568-003-FL
|
Mouser Electronics | HDMI Cables 3FT,FLAT HDMI M/M CABLE RoHS: Compliant | 0 |
|
$6.2700 / $10.4900 | Order Now |
DISTI #
70589863
|
RS | Tripp Lite 3ft Flat High Speed HDMI Audio Video Gold Cable Shielded 3' | Tripp Lite P568-003-FL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7300 / $10.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $9.3900 | Buy Now |
|
NAC | 3FT HIGH SPEED HDMI FLAT CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$8.2300 | Buy Now |
|
Neutron USA | Tripp Lite High Speed HDMI Flat Cable Ultra HD 4K x 2K Digital Video with Audio (M/M) Black 3ft | 50 |
|
$34.9900 | Buy Now |