Part Details for P569-003-2B-MF by Tripp Lite
Overview of P569-003-2B-MF by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for P569-003-2B-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4567
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P569-003-2B-MF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $17.0000 | Buy Now |
DISTI #
95-P569-003-2B-MF-ND
|
DigiKey | CABLE F-M HDMI-A 3' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$9.1547 / $15.1400 | Buy Now |
DISTI #
545-P569-003-2B-MF
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3FT HDMI2.0B 4K60 EXTNSCBL,MF RoHS: Compliant | 0 |
|
$9.8100 / $12.7700 | Order Now |
DISTI #
71983904
|
RS | HDMI 2.0b Extension Cable 4:4:4 Color 4K Ethernet 60Hz M/F 3ft | Tripp Lite P569-003-2B-MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$7.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5300 / $12.6200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite High-Speed HDMI 2.0b Extension Cable, Gripping Connector - 4K Ethernet, 60 Hz, 4:4:4, M/F, 3 ft. (1 m) - HDMI with Ethernet extension cable - HDMI (M) to HDMI (F) - 3.3 ft - black, beige - molded | 0 |
|
$39.9900 | Buy Now |