Part Details for P580F3-20M-8K6 by Tripp Lite
Overview of P580F3-20M-8K6 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P580F3-20M-8K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6528
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P580F3-20M-8K6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.3000 / $235.7500 | Buy Now |
DISTI #
95-P580F3-20M-8K6-ND
|
DigiKey | CABLE DISPLAYPORT M TO M 20M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$172.9426 / $195.0500 | Buy Now |
DISTI #
545-P580F3-20M-8K6
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 20M DP M/M ACTFBOPTCBL | 0 |
|
$174.2400 / $193.9100 | Order Now |
DISTI #
74615306
|
RS | DisplayPort Active Optical Cable (AOC), 8K, (M/M), Latching Connectors, Black,20 | Tripp Lite P580F3-20M-8K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$201.0900 / $236.5700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$182.8600 / $196.4000 | Buy Now | |
|
Neutron USA | DISPLAYPORT FIBER ACTIVE OPTICAL CABLE AOC 8K 60HZ CL3 M/M 20M | 15 |
|
$219.9900 | Buy Now |