Part Details for P582-003-V2 by Tripp Lite
Overview of P582-003-V2 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P582-003-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0820
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P582-003-V2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8300 / $36.2500 | Buy Now |
DISTI #
TL2185-ND
|
DigiKey | CBL DISPLAYPORT M TO HDMI-A M 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
85 In Stock |
|
$22.1743 / $29.9400 | Buy Now |
DISTI #
P582-003-V2
|
Avnet Americas | DISPLAYPORT 1.2 TO HDMI ACTIVE ADAPTER M/M UHD 4K X 2K 1080P - Bulk (Alt: P582-003-V2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P582-003-V2
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables DisplayPort 1.2-HDMI Adptr Cable 3' RoHS: Compliant | 0 |
|
$22.1700 / $28.6900 | Order Now |
DISTI #
70879413
|
RS | DisplayPort 1.2 to HD Cable, DP w/ Latch to HDMI (M/M), UHD 4K x 2K/1080p, 3 ft | Tripp Lite P582-003-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$26.3900 / $29.6500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Audio/Video 0.9m Display Port to HDMI M-M |
3 In Stock 596 Factory Stock |
|
$22.4200 / $29.6800 | Buy Now |
DISTI #
P582-003-V2
|
Avnet Americas | DISPLAYPORT 1.2 TO HDMI ACTIVE ADAPTER M/M UHD 4K X 2K 1080P - Bulk (Alt: P582-003-V2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P582-003-V2
|
Avnet Americas | DISPLAYPORT 1.2 TO HDMI ACTIVE ADAPTER M/M UHD 4K X 2K 1080P - Bulk (Alt: P582-003-V2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly Audio/Video 0.9m Display Port to HDMI M-M |
3 In Stock 596 Factory Stock |
|
$22.4200 / $29.6800 | Buy Now |
|
Neutron USA | DISPLAYPORT 1.2 TO HDMI ADAPTER ACTIVE M/M UHD 4K X 2K 1080P 3 | 50 |
|
$54.9900 | Buy Now |