Part Details for P582-006-V2-ACT by Tripp Lite
Overview of P582-006-V2-ACT by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P582-006-V2-ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1680-ND
|
DigiKey | CBL DISPLAYPORT M TO HDMI-A M 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$33.6864 / $42.9800 | Buy Now |
DISTI #
P582-006-V2-ACT
|
Avnet Americas | DISPLAYPORT 1.2 TO HDMI ACTIVE ADAPTER DP W LATCHES M/M 4KX2 - Bulk (Alt: P582-006-V2-ACT) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P582-006-V2-ACT
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables DisplayPort 1.2-HDMI Adptr Cable 6' RoHS: Compliant | 0 |
|
$33.6800 / $42.9800 | Order Now |
DISTI #
70879416
|
RS | DisplayPort 1.2 to HD Cable, DP w/ Latch to HDMI (M/M), UHD 4K x 2K/1080p, 6 ft | Tripp Lite P582-006-V2-ACT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$45.0100 / $52.0300 | Buy Now |
|
Onlinecomponents.com | DP 1.2 TO HDMI ACT ADPTR, 6 FT | 847 Factory Stock |
|
$32.2200 / $42.6000 | Buy Now |
DISTI #
P582-006-V2-ACT
|
Avnet Americas | DISPLAYPORT 1.2 TO HDMI ACTIVE ADAPTER DP W LATCHES M/M 4KX2 - Bulk (Alt: P582-006-V2-ACT) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P582-006-V2-ACT
|
Avnet Americas | DISPLAYPORT 1.2 TO HDMI ACTIVE ADAPTER DP W LATCHES M/M 4KX2 - Bulk (Alt: P582-006-V2-ACT) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | DP 1.2 TO HDMI ACT ADPTR, 6 FT | 847 Factory Stock |
|
$32.2200 / $42.6000 | Buy Now |