Part Details for P582-006 by Tripp Lite
Overview of P582-006 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P582-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6322
|
Newark | Displayport To Hd Cable, 6Ft, Blk, Connector Type A:Displayport Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P582-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1000 / $21.9300 | Buy Now |
DISTI #
TL1679-ND
|
DigiKey | CBL DISPLAYPORT M TO HDMI-A M 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
245 In Stock |
|
$16.8665 / $23.4600 | Buy Now |
DISTI #
P582-006
|
Avnet Americas | 6FT DISPLAYPORT-MALE TO HDMI-MALE ADAPTER CABLE - Bulk (Alt: P582-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P582-006
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Tripp Lite 6ft DisplayPort to HDMI Adapter Cable Video / Audio Cable DP M/M RoHS: Compliant | 22 |
|
$17.3600 / $21.9000 | Buy Now |
DISTI #
70591078
|
RS | DisplayPort to HD Cable Adapter HDCP 1080P M/M 6 6ft, P582 Series | Tripp Lite P582-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$19.7400 / $21.9300 | Buy Now |
|
Onlinecomponents.com |
11 In Stock 28410 Factory Stock |
|
$16.9200 / $21.8200 | Buy Now | |
DISTI #
P582-006
|
Avnet Americas | 6FT DISPLAYPORT-MALE TO HDMI-MALE ADAPTER CABLE - Bulk (Alt: P582-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P582-006
|
Avnet Americas | 6FT DISPLAYPORT-MALE TO HDMI-MALE ADAPTER CABLE - Bulk (Alt: P582-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
11 In Stock 28410 Factory Stock |
|
$16.9200 / $21.8200 | Buy Now | |
|
Neutron USA | Tripp Lite DisplayPort to HD Cable Adapter HDCP 1080P M/M 6' | 50 |
|
$21.1900 | Buy Now |