Part Details for P6-12R-E by Panduit Corp
Overview of P6-12R-E by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for P6-12R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9842
|
Newark | Terminal, Ring Tongue, 1/2", 6Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Product Range:P Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P6-12R-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.3400 / $2.7900 | Buy Now |
DISTI #
48AC9842
|
Avnet Americas | Ring Tongue Terminal 6AWG 36.32mm 20.83mm Tin - Bulk (Alt: 48AC9842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3400 / $2.4900 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring terminal, large wire, 6 AWG, 1/2" stud size, non-insulated, standard package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
48AC9842
|
Avnet Americas | Ring Tongue Terminal 6AWG 36.32mm 20.83mm Tin - Bulk (Alt: 48AC9842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3400 / $2.4900 | Buy Now |
DISTI #
000000000000625321
|
Sager | Terminals Ring Term large wire non-insulated | 0 |
|
Buy Now | |
DISTI #
2844402
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$3.4955 / $4.1089 | Buy Now |
DISTI #
2844402
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 2 Weeks, 2 Days Container: Each | 1 |
|
$2.6790 / $2.8543 | Buy Now |
DISTI #
3276919
|
Farnell | TERMINAL, RING TONGUE, 1/2", 6AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$37.5313 | Buy Now |
Part Details for P6-12R-E
P6-12R-E CAD Models
P6-12R-E Part Data Attributes:
|
P6-12R-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P6-12R-E
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |