Part Details for P6-383210 by OTTO Engineering Inc
Overview of P6-383210 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for P6-383210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P6-383210
|
Mouser Electronics | Limit Switches OVERTRAVEL PLUNGER, 2POLE,1FT LEADS,DPNC RoHS: Compliant | 0 |
|
$144.4600 / $198.3000 | Order Now |
DISTI #
000000000006185998
|
Sager | Limit Switches OVERTRAVEL PLUNGER, 2POLE,1FT LEADS,DPNC | 0 |
|
Buy Now |
Part Details for P6-383210
P6-383210 CAD Models
P6-383210 Part Data Attributes:
|
P6-383210
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P6-383210
OTTO Engineering Inc
Snap Acting/Limit Switch, DPST, Momentary, 6.53mm, Wire Terminal, Over Travel Plunger Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.53 mm | |
Actuator Type | OVER TRAVEL PLUNGER | |
Body Breadth | 14.86 mm | |
Body Height | 22.1 mm | |
Body Length or Diameter | 21.59 mm | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.78 mm | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |