Part Details for P600J-E3/73 by Vishay Intertechnologies
Overview of P600J-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600J-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0231
|
Newark | Standard Diode, 6A, 600V, P600, Repetitive Peak Reverse Voltage:600V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:2.5Μs, Forward Surge Current:400A, Diode Case Style:P600 Rohs Compliant: Yes |Vishay P600J-E3/73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 5802 |
|
$3.3600 | Buy Now |
DISTI #
P600J-E3/73
|
Avnet Americas | Diode Switching 600V 22A 2-Pin Case P600 Ammo - Ammo Pack (Alt: P600J-E3/73) RoHS: Compliant Min Qty: 2700 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
77K0231
|
Avnet Americas | Diode Switching 600V 22A 2-Pin Case P600 Ammo - Product that comes on tape, but is not reeled (Alt: 77K0231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 5802 Partner Stock |
|
$3.3600 | Buy Now |
DISTI #
625-P600J-E3/73
|
Mouser Electronics | Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM RoHS: Compliant | 8963 |
|
$0.5500 / $0.7600 | Buy Now |
DISTI #
P600J-E3/73
|
TTI | Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
P600J-E3/73
|
Avnet Americas | Diode Switching 600V 22A 2-Pin Case P600 Ammo - Ammo Pack (Alt: P600J-E3/73) RoHS: Compliant Min Qty: 2700 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
77K0231
|
Avnet Americas | Diode Switching 600V 22A 2-Pin Case P600 Ammo - Product that comes on tape, but is not reeled (Alt: 77K0231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 5802 Partner Stock |
|
$3.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13 |
|
RFQ |
Part Details for P600J-E3/73
P600J-E3/73 CAD Models
P600J-E3/73 Part Data Attributes:
|
P600J-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P600J-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P600J-E3/73
This table gives cross-reference parts and alternative options found for P600J-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600J-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600J-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J-E3/73 vs P600J-T3 |
P600J-E3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | P600J-E3/73 vs P600J-E3 |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | SEMIKRON | P600J-E3/73 vs P600J |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | P600J-E3/73 vs P600J |
P600J_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | PanJit Semiconductor | P600J-E3/73 vs P600J_AY_00001 |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P600R-6, 2 PIN | Gulfsemi | P600J-E3/73 vs P600J |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | General Instrument Corp | P600J-E3/73 vs P600J |
P600JAMP | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600J-E3/73 vs P600JAMP |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | RFE International Inc | P600J-E3/73 vs P600J |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | P600J-E3/73 vs P600J |