Part Details for P600M 6A10 by DC Components Co Ltd
Overview of P600M 6A10 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600M 6A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P600M-DC
|
TME | Diode: rectifying, THT, 1kV, 6A, Ammo Pack, Ifsm: 300A, R6 Min Qty: 5 | 6105 |
|
$0.0700 / $0.1600 | Buy Now |