Part Details for P600M-E3/54 (ALTERNATE: GB01) by Vishay Semiconductors
Overview of P600M-E3/54 (ALTERNATE: GB01) by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600M-E3/54 (ALTERNATE: GB01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71191645
|
RS | Switching Diode, 1000V 6A, 2-Pin P600 | General Semiconductor / Vishay P600M-E3/54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.8600 | RFQ |