Part Details for P600M by Diotec Semiconductor AG
Overview of P600M by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P600MCT-ND
|
DigiKey | DIODE GEN PURP 1000V 6A P600 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6698 In Stock |
|
$0.0739 / $0.4600 | Buy Now |
DISTI #
637-P600M
|
Mouser Electronics | Rectifiers Diode, P600, 1000V, 6A RoHS: Compliant | 3950 |
|
$0.0690 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Diode - P600 - 1000V - 6A RoHS: Compliant |
8690 In Stock 97000 Factory Stock |
|
$0.0649 / $0.0988 | Buy Now |
DISTI #
P600M-DIO
|
TME | Diode: rectifying, THT, 1kV, 6A, Ammo Pack, Ifsm: 400A, P600, Ir: 10uA Min Qty: 1 | 41919 |
|
$0.0780 / $0.4640 | Buy Now |
DISTI #
DLGL5473
|
Rutronik | SI-DIODE 6A 1000V P600 LEADFRE RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 9500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0949 / $0.1126 | Buy Now |
|
Master Electronics | Diode - P600 - 1000V - 6A RoHS: Compliant |
8690 In Stock 97000 Factory Stock |
|
$0.0649 / $0.0988 | Buy Now |
Part Details for P600M
P600M CAD Models
P600M Part Data Attributes:
|
P600M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P600M
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P600M
This table gives cross-reference parts and alternative options found for P600M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A10B0G | Rectifier Diode, | Taiwan Semiconductor | P600M vs 6A10B0G |
6A10B0 | Rectifier Diode, | Taiwan Semiconductor | P600M vs 6A10B0 |
60S10 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Microsemi Corporation | P600M vs 60S10 |
6A10 | Diode 50V 6A 2-Pin Case R-6 | New Jersey Semiconductor Products Inc | P600M vs 6A10 |
6A10 | Rectifier Diode, 1 Element, 6A, 1000V V(RRM), PLASTIC, R-6, 2 PIN | Surge Components Inc | P600M vs 6A10 |
6A10-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Diodes Incorporated | P600M vs 6A10-A |
6A10A0 | Rectifier Diode, | Taiwan Semiconductor | P600M vs 6A10A0 |