Part Details for P600MG by SPC Multicomp
Overview of P600MG by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7251
|
Newark | Rectifier, Single, 6A, 1Kv, R6, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):6A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:250A, Rohs Compliant: Yes |Multicomp Pro P600MG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3441 |
|
$0.1310 / $0.2270 | Buy Now |