Part Details for P61-100-S-A-I72-5V-B by Amphenol Corporation
Overview of P61-100-S-A-I72-5V-B by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P61-100-S-A-I72-5V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P61-100-S-A-I72-5V
|
Avnet Americas | Pressure Sensor Module Gauge 100Psi 1V to 5V 1/4 NPT Port - Bulk (Alt: P61-100-S-A-I72-5V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
297-P61100SAI725VB
|
Mouser Electronics | Industrial Pressure Sensors Pressure/Temperature Sensor, 100PSI, 1/4" NPT, 5V RoHS: Compliant | 0 |
|
$196.1600 / $204.8300 | Order Now |
DISTI #
P61-100-S-A-I72-5V
|
Avnet Americas | Pressure Sensor Module Gauge 100Psi 1V to 5V 1/4 NPT Port - Bulk (Alt: P61-100-S-A-I72-5V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for P61-100-S-A-I72-5V-B
P61-100-S-A-I72-5V-B CAD Models
P61-100-S-A-I72-5V-B Part Data Attributes:
|
P61-100-S-A-I72-5V-B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
P61-100-S-A-I72-5V-B
Amphenol Corporation
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.5% | |
Body Height | 40 mm | |
Offset-Nom | 1V | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 NPT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | SEALED GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | WIRE |