Part Details for P6C-06P by OMRON Electronic Components LLC
Overview of P6C-06P by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6C-06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M9400
|
Newark | Pcb Socket/Omron Electronic Components |Omron Electronic Components P6C-06P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$3.4100 / $4.6700 | Buy Now |
DISTI #
26AC3128
|
Newark | Pcb Socket Rohs Compliant: Yes |Omron Electronic Components P6C-06P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.7100 | Buy Now |
DISTI #
17M7544
|
Newark | Relay Socket, Socket Mounting:Through Hole, Socket Terminals:Through Hole, No. Of Pins:6Pins, Current Rating:10A, Voltage Rating:250Vac, Product Range:-, Accessory Type:Back Connecting Socket, For Use With:Omron G6C(U) Series Relays Rohs Compliant: Yes |Omron Electronic Components P6C-06P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.1900 | Buy Now |
DISTI #
Z126-ND
|
DigiKey | RELAY SOCKET 6 POS THROUGH HOLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2206 In Stock |
|
$2.8899 / $4.9500 | Buy Now |
DISTI #
70175728
|
RS | Relay Socket, BACK CONNECTING, FOR G6C SERIES, PCB TERMINAL | Omron Electronic Components P6C-06P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5000 / $4.9500 | RFQ |
DISTI #
OMRP6C-06P
|
Heilind Electronics | SOCKET RELAY PCB FOR G6C SERIES | Americas - 0 in Stock |
|
$3.1934 / $4.0876 | Buy Now |
|
Onlinecomponents.com | Relay Socket for Electromechanical Relay RoHS: Compliant |
1346 In Stock |
|
$3.1000 / $4.9600 | Buy Now |
|
Master Electronics | Relay Socket for Electromechanical Relay RoHS: Compliant |
1346 In Stock |
|
$3.1000 / $4.9600 | Buy Now |