Part Details for P6KE13CA/TR13 by YAGEO Corporation
Overview of P6KE13CA/TR13 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE13CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1231
|
Newark | Tvs Diode, 600W, 11.1V, Bidir, Do-204Ac, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:11.1V, Clamping Voltage Vc Max:18.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo P6KE13CA/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18325 |
|
$0.1240 / $0.3850 | Buy Now |
DISTI #
YAG6636CT-ND
|
DigiKey | P6KE DO-15, BIDIRECTIONAL 11V 18 Min Qty: 1 Lead time: 33 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
3970 In Stock |
|
$0.0591 / $0.3700 | Buy Now |
DISTI #
P6KE13CA/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 11.1V 600W 2-Pin DO-15 Ammo Pack - Tape and Reel (Alt: P6KE13CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P6KE13CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg11.1V 1CH AXI DO204AC2 Bkdn12.4V RoHS: Compliant | 0 |
|
$0.0700 / $0.3700 | Order Now |
|
Future Electronics | TVS RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.0687 / $0.0773 | Buy Now |
DISTI #
P6KE13CA/TR13
|
TTI | ESD Suppressors / TVS Diodes BID Wkg11.1V 1CH AXI DO204AC2 Bkdn12.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.0980 | Buy Now |
DISTI #
P6KE13CA/TR13
|
Avnet Abacus | Diode TVS Single Bi-Dir 11.1V 600W 2-Pin DO-15 Ammo Pack (Alt: P6KE13CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 600W 11.1V DO15 THT | 0 |
|
$0.0853 / $0.1041 | RFQ |
Part Details for P6KE13CA/TR13
P6KE13CA/TR13 CAD Models
P6KE13CA/TR13 Part Data Attributes
|
P6KE13CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE13CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 11.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE13CA/TR13
This table gives cross-reference parts and alternative options found for P6KE13CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE13CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE13CA/B | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | YAGEO Corporation | P6KE13CA/TR13 vs P6KE13CA/B |
P6KE13CA-E3/54 | Trans Voltage Suppressor Diode | New Jersey Semiconductor Products Inc | P6KE13CA/TR13 vs P6KE13CA-E3/54 |
P6KE13CA-XX-RG30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P6KE13CA/TR13 vs P6KE13CA-XX-RG30 |
P6KE13CA-XX-TR30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P6KE13CA/TR13 vs P6KE13CA-XX-TR30 |
P6KE13CAHE3/54 | Trans Voltage Suppressor Diode | New Jersey Semiconductor Products Inc | P6KE13CA/TR13 vs P6KE13CAHE3/54 |