Part Details for P6KE180CA R0G by Taiwan Semiconductor
Overview of P6KE180CA R0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE180CA R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE180CAR0G-ND
|
DigiKey | TVS DIODE 154VWM 246VC DO204AC Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
3519383
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4816 / $1.1966 | Buy Now |
DISTI #
3519383
|
Farnell | TVS DIODE, 600W, 154V, BIDIR, DO-204AC RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$0.2328 | Buy Now |
Part Details for P6KE180CA R0G
P6KE180CA R0G CAD Models
P6KE180CA R0G Part Data Attributes:
|
P6KE180CA R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6KE180CA R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |