-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2149
|
Newark | Diode, Tvs, 300V, 600W, Product Range:Transil P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:256V, Clamping Voltage Max:529V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:285V Rohs Compliant: Yes |Stmicroelectronics P6KE300A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 15629 |
|
$0.2270 / $0.6060 | Buy Now |
DISTI #
497-16185-1-ND
|
DigiKey | TVS DIODE 256VWM 529VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5635 In Stock |
|
$0.1768 / $0.6300 | Buy Now |
DISTI #
P6KE300A
|
Avnet Americas | Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE300A) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1957 / $0.2041 | Buy Now |
DISTI #
511-P6KE300A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 300V Unidirect RoHS: Compliant | 1669 |
|
$0.1810 / $0.5300 | Buy Now |
DISTI #
V72:2272_06556075
|
Arrow Electronics | Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2134 Container: Cut Strips | Americas - 745 |
|
$0.1799 / $0.2442 | Buy Now |
|
STMicroelectronics | 600 W, 256 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 1669 |
|
$0.2600 / $0.5200 | Buy Now |
|
Future Electronics | P6KE Series 600 W 315 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1950 | Buy Now |
|
Future Electronics | P6KE Series 600 W 315 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1970 | Buy Now |
DISTI #
61926464
|
Verical | Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 T/R Min Qty: 33 Package Multiple: 1 Date Code: 2134 | Americas - 745 |
|
$0.1799 / $0.2212 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 1269 |
|
$0.0900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE300A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE300A
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 529 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 290 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-256 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, F126, 2 PIN | Vishay Semiconductors | P6KE300A vs BZW06-256 |
BZW06-256 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P6KE300A vs BZW06-256 |
P6KE300A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | ProTek Devices | P6KE300A vs P6KE300A |
BZW06-256B | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | P6KE300A vs BZW06-256B |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE300A vs P6KE300A |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE300A vs P6KE300A |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE300A vs P6KE300A |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | P6KE300A vs P6KE300A |
P6KE300A-E3/73 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE300A vs P6KE300A-E3/73 |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | P6KE300A vs P6KE300A |