-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12502-1-ND
|
DigiKey | TVS DIODE 256VWM 529VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1858 In Stock |
|
$0.1800 / $0.6200 | Buy Now |
DISTI #
P6KE300ARL
|
Avnet Americas | Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE300ARL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
DISTI #
511-P6KE300ARL
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 300V Unidirect RoHS: Compliant | 0 |
|
$0.1800 / $0.6200 | Order Now |
|
STMicroelectronics | 600 W, 256 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2800 / $0.6100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 600W 300V Unidirect RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.1880 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 600W 300V Unidirect RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.1880 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 600W 300V Unidirect RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.1880 | Buy Now |
DISTI #
P6KE300ARL
|
Avnet Silica | Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 T/R (Alt: P6KE300ARL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 256VWM 529VC DO15 | 4000 |
|
RFQ | |
DISTI #
P6KE300ARL
|
EBV Elektronik | Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 T/R (Alt: P6KE300ARL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE300ARL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE300ARL
STMicroelectronics
600 W TVS in DO-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 529 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 290 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE300ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE300ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-256 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P6KE300ARL vs BZW06-256 |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE300ARL vs P6KE300A |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Central Semiconductor Corp | P6KE300ARL vs P6KE300A |
P6KE300A-E3/73 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE300ARL vs P6KE300A-E3/73 |
P6KE300A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | ProTek Devices | P6KE300ARL vs P6KE300A |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE300ARL vs P6KE300A |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | P6KE300ARL vs P6KE300A |
P6KE300A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | General Instrument Corp | P6KE300ARL vs P6KE300A |
BZW06-256 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P6KE300ARL vs BZW06-256 |
BZW06-256B | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P6KE300ARL vs BZW06-256B |