Part Details for P6KE36A R0 by Taiwan Semiconductor
Overview of P6KE36A R0 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE36A R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9504
|
Newark | Tvs Diode, 600W, 30.8V, Unidir, Do-204Ac, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:30.8V, Clamping Voltage Vc Max:49.9V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor P6KE36A R0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2420 / $0.3120 | Buy Now |
Part Details for P6KE36A R0
P6KE36A R0 CAD Models
P6KE36A R0 Part Data Attributes
|
P6KE36A R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6KE36A R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |