-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7586
|
Newark | Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Unidirectional, 30.8 V, Do-15, 2, 34.2 V Rohs Compliant: Yes |Stmicroelectronics P6KE36A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$0.2010 / $0.6320 | Buy Now |
DISTI #
497-11389-1-ND
|
DigiKey | TVS DIODE 31VWM 64.3VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3950 In Stock |
|
$0.1658 / $0.5900 | Buy Now |
DISTI #
P6KE36A
|
Avnet Americas | Diode TVS Single Uni-Dir 31V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE36A) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1626 | Buy Now |
DISTI #
511-P6KE36A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 36V Unidirect RoHS: Compliant | 5082 |
|
$0.1700 / $0.5100 | Buy Now |
DISTI #
V72:2272_06556082
|
Arrow Electronics | Diode TVS Single Uni-Dir 31V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2318 Container: Cut Strips | Americas - 746 |
|
$0.1697 / $0.5090 | Buy Now |
DISTI #
E21:3489_00212897
|
Arrow Electronics | Diode TVS Single Uni-Dir 31V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | Europe - 94 |
|
$0.1435 / $0.4631 | Buy Now |
|
STMicroelectronics | 600 W, 31 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 5082 |
|
$0.2300 / $0.5000 | Buy Now |
|
Future Electronics | P6KE Series 600 W 36 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 5000Ammo Pack |
|
$0.1460 / $0.1640 | Buy Now |
|
Future Electronics | P6KE Series 600 W 36 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1490 / $0.1660 | Buy Now |
|
Future Electronics | P6KE Series 600 W 36 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1490 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE36A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE36A
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.3 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 950 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE36AHE3AMP | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | Fagor Electrónica | P6KE36A vs P6KE36AHE3AMP |
P6KE36HR0 | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE36A vs P6KE36HR0 |
P6KE36A_AY_10001 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE36A vs P6KE36A_AY_10001 |
P6KE36 | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE36A vs P6KE36 |
P6KE36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE36A vs P6KE36A |
P6KE36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE36A vs P6KE36A |
P6KE36A-E3/73 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE36A vs P6KE36A-E3/73 |
P6KE36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | HY Electronic Corp | P6KE36A vs P6KE36A |
P6KE36A_AY_00001 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE36A vs P6KE36A_AY_00001 |
P6KE36A_R2_00001 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE36A vs P6KE36A_R2_00001 |