Part Details for P6KE36ARLG by Littelfuse Inc
Overview of P6KE36ARLG by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE36ARLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23574446
|
Arrow Electronics | TVS Diode Single Uni-Dir 30.8V 600W 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 3988 |
|
$0.0760 | Buy Now |
DISTI #
V72:2272_07284531
|
Arrow Electronics | TVS Diode Single Uni-Dir 30.8V 600W 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1720 Container: Cut Strips | Americas - 2980 |
|
$0.0768 / $0.0771 | Buy Now |
DISTI #
34387070
|
Verical | TVS Diode Single Uni-Dir 30.8V 600W 2-Pin T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 1726 | Americas - 3988 |
|
$0.0760 | Buy Now |
DISTI #
25772185
|
Verical | TVS Diode Single Uni-Dir 30.8V 600W 2-Pin T/R RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 1720 | Americas - 2980 |
|
$0.0768 | Buy Now |
Part Details for P6KE36ARLG
P6KE36ARLG CAD Models
P6KE36ARLG Part Data Attributes
|
P6KE36ARLG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE36ARLG
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE36ARLG
This table gives cross-reference parts and alternative options found for P6KE36ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE36ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE36AHE3AMP | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | Fagor Electrónica | P6KE36ARLG vs P6KE36AHE3AMP |
P6KE36HR0 | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE36ARLG vs P6KE36HR0 |
P6KE36A_AY_10001 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE36ARLG vs P6KE36A_AY_10001 |
P6KE36 | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE36ARLG vs P6KE36 |
P6KE36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE36ARLG vs P6KE36A |
P6KE36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE36ARLG vs P6KE36A |
P6KE36A-E3/73 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE36ARLG vs P6KE36A-E3/73 |
P6KE36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | HY Electronic Corp | P6KE36ARLG vs P6KE36A |
P6KE36A_AY_00001 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE36ARLG vs P6KE36A_AY_00001 |
P6KE36A_R2_00001 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE36ARLG vs P6KE36A_R2_00001 |