Part Details for P6KE43A by Fairchild Semiconductor Corporation
Overview of P6KE43A by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | P6KE43 - Trans Voltage Suppressor Diode, 600W, 36.8V, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18988 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for P6KE43A
P6KE43A CAD Models
P6KE43A Part Data Attributes:
|
P6KE43A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE43A
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED, JEDEC DO204, VARIATION AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE43A
This table gives cross-reference parts and alternative options found for P6KE43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE43A | 600 Watt SUR40 Transient Voltage Suppressor, 43 V, Unidirectional, 4000-REEL | onsemi | P6KE43A vs P6KE43A |
P6KE43AG | 600 Watt SUR40 Transient Voltage Suppressor, 43 V, Unidirectional, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | P6KE43A vs P6KE43AG |
P6KE43ARLG | 600 Watt SUR40 Transient Voltage Suppressor, 43 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL | onsemi | P6KE43A vs P6KE43ARLG |