-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7857-1-ND
|
DigiKey | TVS DIODE 376VWM 776VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.1800 / $0.6200 | Buy Now |
DISTI #
P6KE440ARL
|
Avnet Americas | Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE440ARL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
DISTI #
511-P6KE440ARL
|
Mouser Electronics | ESD Suppressors / TVS Diodes TRANSIL RoHS: Compliant | 6000 |
|
$0.1800 / $0.6200 | Buy Now |
|
STMicroelectronics | 600 W, 376 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 6000 |
|
$0.3400 / $0.6100 | Buy Now |
|
Future Electronics | P6KE Series 600 W 440 V Axial Uni-Directional Transil TVS Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1770 / $0.1850 | Buy Now |
DISTI #
P6KE440ARL
|
Avnet Americas | Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE440ARL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
DISTI #
P6KE440ARL
|
Avnet Americas | Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE440ARL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
DISTI #
P6KE440ARL
|
Avnet Silica | Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 T/R (Alt: P6KE440ARL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
P6KE440ARL
|
EBV Elektronik | Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 T/R (Alt: P6KE440ARL) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE440ARL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE440ARL
STMicroelectronics
600 W TVS in DO-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 776 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 350 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE440ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE440ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE440A | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | MERITEK Electronics Corporation | P6KE440ARL vs P6KE440A |
P6KE440A | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Rugao Dachang Electronics Co Ltd | P6KE440ARL vs P6KE440A |
P6KE440A | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | P6KE440ARL vs P6KE440A |
P6KE440A | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KE440ARL vs P6KE440A |
P6KE440A | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE440ARL vs P6KE440A |
P6KE440 | Trans Voltage Suppressor Diode, 600W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE440ARL vs P6KE440 |
P6KE440A | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | P6KE440ARL vs P6KE440A |
P6KE440A | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | P6KE440ARL vs P6KE440A |
P6KE440A | Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Secos Corporation | P6KE440ARL vs P6KE440A |
P6KE440 | Trans Voltage Suppressor Diode, 600W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE440ARL vs P6KE440 |