Part Details for P6KE6.8A-B by Littelfuse Inc
Overview of P6KE6.8A-B by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE6.8A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7164
|
Newark | Tvs Diode, Unidir, 5.8V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5.8V, Clamping Voltage Max:10.5V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.45V Rohs Compliant: Yes |Littelfuse P6KE6.8A-B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
F5285-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
118 In Stock |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
576-P6KE6.8A-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.8Vr 600W 57A 5% Uni-Directional RoHS: Compliant | 927 |
|
$0.1080 / $0.4900 | Buy Now |
DISTI #
P40:2555_17828961
|
Arrow Electronics | TVS Diode Single Uni-Dir 5.8V 600W 2-Pin DO-15 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 | Europe - 3815 |
|
$0.0958 / $0.3216 | Buy Now |
DISTI #
V79:2366_27060820
|
Arrow Electronics | TVS Diode Single Uni-Dir 5.8V 600W 2-Pin DO-15 Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 2875 |
|
$0.0742 / $0.2170 | Buy Now |
DISTI #
V99:2348_06459101
|
Arrow Electronics | TVS Diode Single Uni-Dir 5.8V 600W 2-Pin DO-15 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2210 | Americas - 2812 |
|
$0.0818 / $0.1785 | Buy Now |
DISTI #
64962667
|
Verical | TVS Diode Single Uni-Dir 5.8V 600W 2-Pin DO-15 Bulk Min Qty: 80 Package Multiple: 1 Date Code: 2210 | Americas - 2875 |
|
$0.0811 | Buy Now |
DISTI #
61725810
|
Verical | TVS Diode Single Uni-Dir 5.8V 600W 2-Pin DO-15 Bulk Min Qty: 72 Package Multiple: 1 Date Code: 2210 | Americas - 2812 |
|
$0.0818 / $0.1359 | Buy Now |
DISTI #
P6KE6.8A-B
|
TTI | ESD Suppressors / TVS Diodes 5.8Vr 600W 57A 5% Uni-Directional Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1000 | Buy Now |
DISTI #
P6KE6.8A-B-LF
|
TME | Diode: TVS, 600W, 6.8V, 58.1A, unidirectional, ±5%, DO15, bulk Min Qty: 1 | 996 |
|
$0.1500 / $0.8730 | Buy Now |
Part Details for P6KE6.8A-B
P6KE6.8A-B CAD Models
P6KE6.8A-B Part Data Attributes:
|
P6KE6.8A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE6.8A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE6.8A-B
This table gives cross-reference parts and alternative options found for P6KE6.8A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE6.8A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE6.8A-GT3 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE6.8A-B vs P6KE6.8A-GT3 |
P6KE6.8A0G | Trans Voltage Suppressor Diode, 600W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KE6.8A-B vs P6KE6.8A0G |
P6KE6.8T | Trans Voltage Suppressor Diode, 600W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Crydom Inc | P6KE6.8A-B vs P6KE6.8T |
P6KE6.8E3 | Trans Voltage Suppressor Diode, 600W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE6.8A-B vs P6KE6.8E3 |
P6KE6.8ARL | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | P6KE6.8A-B vs P6KE6.8ARL |
P6KE6.8A-B | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon | Diodes Incorporated | P6KE6.8A-B vs P6KE6.8A-B |
P6KE6.8-AU_AY_000A1 | Trans Voltage Suppressor Diode, 600W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE6.8A-B vs P6KE6.8-AU_AY_000A1 |
P6KE6.8A-BP | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE6.8A-B vs P6KE6.8A-BP |
P6KE6.8_R2_00001 | Trans Voltage Suppressor Diode, 600W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KE6.8A-B vs P6KE6.8_R2_00001 |
P6KE6.8A-T3 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE6.8A-B vs P6KE6.8A-T3 |