Part Details for P6KE600CA by Littelfuse Inc
Overview of P6KE600CA by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P6KE600CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4552
|
Newark | Tvs Diode, Bidir, 512V, Do-15 Rohs Compliant: Yes |Littelfuse P6KE600CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 921 |
|
$0.3130 / $0.9770 | Buy Now |
DISTI #
64R7484
|
Newark | Tvs Diode Axial Lead - Tr/Bulk |Littelfuse P6KE600CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3620 | Buy Now |
DISTI #
P6KE600CACT-ND
|
DigiKey | TVS DIODE 512VWM 828VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3024 In Stock |
|
$0.2635 / $0.8000 | Buy Now |
DISTI #
576-P6KE600CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 512Vr 600W 0.75A 5% Bi-Directional RoHS: Compliant | 4976 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | TVS DIODE 512V 828V DO204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2550 / $0.6560 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 161 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | 128 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
P6KE600CA
|
TTI | ESD Suppressors / TVS Diodes 512Vr 600W 0.75A 5% Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.3500 / $0.3710 | Buy Now |
|
ComSIT USA | TVS DIODE Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC RoHS: Compliant | Europe - 4000 |
|
RFQ |
Part Details for P6KE600CA
P6KE600CA CAD Models
P6KE600CA Part Data Attributes:
|
P6KE600CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE600CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 630 V | |
Breakdown Voltage-Min | 570 V | |
Breakdown Voltage-Nom | 600 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 828 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 512 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |