Part Details for P6KE68CA-B by Diodes Incorporated
Overview of P6KE68CA-B by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE68CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE68CA-BDI-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC DO15 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
P6KE68CA-B
|
Avnet Americas | Diode TVS Single Bi-Dir 58.1V 600W 2-Pin DO-15 Bulk - Bulk (Alt: P6KE68CA-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
P6KE68CA-B
|
Avnet Americas | Diode TVS Single Bi-Dir 58.1V 600W 2-Pin DO-15 Bulk - Bulk (Alt: P6KE68CA-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for P6KE68CA-B
P6KE68CA-B CAD Models
P6KE68CA-B Part Data Attributes:
|
P6KE68CA-B
Diodes Incorporated
Buy Now
|
Compare Parts:
P6KE68CA-B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |