Part Details for P6SMAJ12ADF-13 by Diodes Incorporated
Overview of P6SMAJ12ADF-13 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMAJ12ADF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4948
|
Newark | Tvs Diode, Unidir, 600W, 12V, D-Flat Rohs Compliant: Yes |Diodes Inc. P6SMAJ12ADF-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1480 / $0.5410 | Buy Now |
DISTI #
P6SMAJ12ADF-13DICT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC D-FLAT Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.1127 / $0.5200 | Buy Now |
DISTI #
P6SMAJ12ADF-13
|
Avnet Americas | Transient Voltage Suppressor D-FLAT T&R 10K - Tape and Reel (Alt: P6SMAJ12ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0833 / $0.0984 | Buy Now |
DISTI #
621-P6SMAJ12ADF-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 1494 |
|
$0.1260 / $0.5200 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1110 / $0.1160 | Buy Now |
DISTI #
P6SMAJ12ADF-13
|
Avnet Americas | Transient Voltage Suppressor D-FLAT T&R 10K - Tape and Reel (Alt: P6SMAJ12ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0833 / $0.0984 | Buy Now |
DISTI #
P6SMAJ12ADF-13
|
Avnet Silica | Transient Voltage Suppressor D-FLAT T&R 10K (Alt: P6SMAJ12ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
3595509
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 600W, 12V, D-FLAT RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1363 / $0.5237 | Buy Now |
DISTI #
3595509RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 600W, 12V, D-FLAT RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1363 / $0.2444 | Buy Now |
DISTI #
3595509RL
|
Farnell | TVS DIODE, UNIDIR, 600W, 12V, D-FLAT RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$0.1330 / $0.2434 | Buy Now |
Part Details for P6SMAJ12ADF-13
P6SMAJ12ADF-13 CAD Models
P6SMAJ12ADF-13 Part Data Attributes:
|
P6SMAJ12ADF-13
Diodes Incorporated
Buy Now
|
Compare Parts:
P6SMAJ12ADF-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |