Part Details for P6SMAJ33CA by Diotec Semiconductor AG
Overview of P6SMAJ33CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMAJ33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMAJ33CA-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0560 | Buy Now |
DISTI #
637-P6SMAJ33CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMA, 150C, 500W, Bidir RoHS: Compliant | 6985 |
|
$0.0630 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0349 / $0.0441 | Buy Now |
DISTI #
P6SMAJ33CA-DIO
|
TME | Diode: TVS, 500W, 36.7÷44.8V, 9.4A, bidirectional, ±5%, SMA Min Qty: 1 | 0 |
|
$0.0409 / $0.3030 | RFQ |
Part Details for P6SMAJ33CA
P6SMAJ33CA CAD Models
P6SMAJ33CA Part Data Attributes:
|
P6SMAJ33CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMAJ33CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 10 |