Part Details for P6SMB130AS_R1_00001 by PanJit Semiconductor
Overview of P6SMB130AS_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB130AS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P6SMB130ASR10000
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,Transient Voltage Suppressors,SMB,111V,UNI RoHS: Compliant | 0 |
|
$0.0890 / $0.0960 | Order Now |
|
NAC | 600W,Transient Voltage Suppressors,SMB,111V,UNI RoHS: Compliant Min Qty: 17600 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for P6SMB130AS_R1_00001
P6SMB130AS_R1_00001 CAD Models
P6SMB130AS_R1_00001 Part Data Attributes:
|
P6SMB130AS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB130AS_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Breakdown Voltage-Nom | 130.5 V | |
Clamping Voltage-Max | 179 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2; IEC-61249; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 111 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 111 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |