Part Details for P6SMB13CA_R2_00001 by PanJit Semiconductor
Overview of P6SMB13CA_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB13CA_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P6SMB13CAR200001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W Transient Voltage Suppressors 11.1V BI RoHS: Compliant | 0 |
|
$0.0930 / $0.1110 | Order Now |
|
NAC | 600W,Transient Voltage Suppressors,SMB,11.1V,BI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
P6SMB13CA_R2_00001
|
Avnet Silica | SMB/600W/13V/TVS/SMD/Bi-dir. (Alt: P6SMB13CA_R2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |