Part Details for P6SMB150A TR13 PBFREE by Central Semiconductor Corp
Overview of P6SMB150A TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB150A TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-P6SMB150ATR13PBFREECT-ND
|
DigiKey | TVS DIODE 128VWM 207VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5797 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
P6SMB150A TR13 PBF
|
Avnet Americas | Diode TVS Single Uni-Dir 128V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB150A TR13 PBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1482 / $0.1742 | Buy Now |
DISTI #
610-P6SMB150ATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes . . RoHS: Compliant | 0 |
|
$0.1530 / $0.1750 | Order Now |
DISTI #
P6SMB150A TR13 PBF
|
Avnet Americas | Diode TVS Single Uni-Dir 128V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB150A TR13 PBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1482 / $0.1742 | Buy Now |