Part Details for P6SMB150CA by Cyg Wayon Circuit Protection Co Ltd
Overview of P6SMB150CA by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB150CA
P6SMB150CA CAD Models
P6SMB150CA Part Data Attributes
|
P6SMB150CA
Cyg Wayon Circuit Protection Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6SMB150CA
Cyg Wayon Circuit Protection Co Ltd
Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAYON ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150.5 V | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 128 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 128 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB150CA
This table gives cross-reference parts and alternative options found for P6SMB150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T150CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Vishay Intertechnologies | P6SMB150CA vs SM6T150CA-M3/52 |
P6SMB150CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB150CA vs P6SMB150CA/TR13 |
P6SMB150CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB150CA vs P6SMB150CA/TR7 |
P6SMB150CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB150CA vs P6SMB150CA |
SM6T150CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Vishay Intertechnologies | P6SMB150CA vs SM6T150CA-M3/5B |