Part Details for P6SMB200AHM3_A/H by Vishay Intertechnologies
Overview of P6SMB200AHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB200AHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7736
|
Newark | Tvs Diode, Unidir, 171V, 600W, Do-214Aa Rohs Compliant: Yes |Vishay P6SMB200AHM3_A/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14992 |
|
$0.3930 / $0.6830 | Buy Now |
DISTI #
82AH7736
|
Avnet Americas | TRANSZORB Transient Voltage Suppressor Uni-Directional 200V 600W Automotive 2-Pin DO-214AA T/R - Product that comes on tape, but is not reeled (Alt: 82AH7736) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5 Partner Stock |
|
$0.4590 / $0.6940 | Buy Now |
DISTI #
82AH7736
|
Avnet Americas | TRANSZORB Transient Voltage Suppressor Uni-Directional 200V 600W Automotive 2-Pin DO-214AA T/R - Product that comes on tape, but is not reeled (Alt: 82AH7736) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5 Partner Stock |
|
$0.4590 / $0.6940 | Buy Now |
DISTI #
3527835
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 171V, 600W, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 14987 |
|
$0.3049 / $0.5464 | Buy Now |
DISTI #
3527835RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 171V, 600W, DO-214AA RoHS: Compliant Min Qty: 100 Container: Reel | 14987 |
|
$0.3049 / $0.3241 | Buy Now |
DISTI #
3527835RL
|
Farnell | TVS DIODE, UNIDIR, 171V, 600W, DO-214AA RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 14987 |
|
$0.1879 / $0.2405 | Buy Now |
DISTI #
3527835
|
Farnell | TVS DIODE, UNIDIR, 171V, 600W, DO-214AA RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 14987 |
|
$0.1879 / $0.4584 | Buy Now |
Part Details for P6SMB200AHM3_A/H
P6SMB200AHM3_A/H CAD Models
P6SMB200AHM3_A/H Part Data Attributes:
|
P6SMB200AHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB200AHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB200AHM3_A/H
This table gives cross-reference parts and alternative options found for P6SMB200AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB200A-M3/5B | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB200AHM3_A/H vs P6SMB200A-M3/5B |
P6SMB200A-E3/52 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB200AHM3_A/H vs P6SMB200A-E3/52 |
P6SMB200A-M3/52 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB200AHM3_A/H vs P6SMB200A-M3/52 |
P6SMB200A | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB200AHM3_A/H vs P6SMB200A |
P6SMB200A | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB200AHM3_A/H vs P6SMB200A |