-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2544
|
Newark | Tvs-Diode, 600W, 256V, Bi-Directional, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:256V, Clamping Voltage Max:414V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse P6SMB300CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2460 | Buy Now |
DISTI #
01P7389
|
Newark | Tvs-Diode, 600W, 256V, Bi-Directional, Do-214Aa, Full Reel, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:256V, Clamping Voltage Max:414V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse P6SMB300CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
P6SMB300CALFCT-ND
|
DigiKey | TVS SMB 256V 600W BIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6773 In Stock |
|
$0.1850 / $0.6400 | Buy Now |
DISTI #
576-P6SMB300CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 300V 5% Bi-Directional RoHS: Compliant | 11358 |
|
$0.1830 / $0.4900 | Buy Now |
DISTI #
V72:2272_06459405
|
Arrow Electronics | TVS Diode Single Bi-Dir 256V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 Container: Cut Strips | Americas - 4439 |
|
$0.1832 / $0.3031 | Buy Now |
|
Future Electronics | P6SMB Series 285 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.1760 / $0.1890 | Buy Now |
|
Future Electronics | P6SMB Series 285 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1880 | Buy Now |
|
Future Electronics | P6SMB Series 285 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1880 | Buy Now |
|
Future Electronics | P6SMB Series 285 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1890 | Buy Now |
DISTI #
67618467
|
Verical | TVS Diode Single Bi-Dir 256V 600W 2-Pin SMB T/R Min Qty: 33 Package Multiple: 1 Date Code: 2319 | Americas - 4439 |
|
$0.1832 / $0.2805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB300CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB300CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Clamping Voltage-Max | 414 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |