There are no models available for this part yet.
Overview of P6SMB33A by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB33A by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y1826
|
Newark | Dio Tvs Vbd 33V 600W Unidir Smb /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns P6SMB33A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now | |
DISTI #
P6SMB33ABBCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24864 In Stock |
|
$0.0783 / $0.3600 | Buy Now | |
DISTI #
P6SMB33A
|
Avnet Americas | DIO TVS VBD 33V 600W BIDIR SMB - Tape and Reel (Alt: P6SMB33A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0880 | Buy Now | |
DISTI #
652-P6SMB33A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 33V 600W UniDir RoHS: Compliant | 49133 |
|
$0.0780 / $0.3300 | Buy Now | |
Onlinecomponents.com | TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R RoHS: Compliant |
18000 In Stock |
|
$0.0766 / $0.0934 | Buy Now | ||
DISTI #
63366586
|
Verical | TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2231 | Americas - 18000 |
|
$0.1074 / $0.1214 | Buy Now | |
DISTI #
P6SMB33A
|
TTI | ESD Protection Diodes / TVS Diodes 33V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0720 | Buy Now | |
DISTI #
P6SMB33A-BOU
|
TME | Diode: TVS, 600W, 33.05V, 13.3A, unidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 6210 |
|
$0.0990 / $0.2660 | Buy Now | |
Master Electronics | TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R RoHS: Compliant |
18000 In Stock |
|
$0.0766 / $0.0934 | Buy Now |
CAD Models for P6SMB33A by Bourns Inc
Part Data Attributes for P6SMB33A by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Breakdown Voltage-Max
|
34.7 V
|
Breakdown Voltage-Min
|
31.4 V
|
Breakdown Voltage-Nom
|
33 V
|
Clamping Voltage-Max
|
45.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
28.2 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for P6SMB33A
This table gives cross-reference parts and alternative options found for P6SMB33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB30CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB33A vs P6SMB30CAHM3/I |
P6SMBJ26CA | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | P6SMB33A vs P6SMBJ26CA |
SMA6J28CA-TR | 600 W TVS in SMA | STMicroelectronics | P6SMB33A vs SMA6J28CA-TR |
P6SMBJ33A | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB33A vs P6SMBJ33A |
SM6T33CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB33A vs SM6T33CAHE3_A/H |
P6SMB33CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB33A vs P6SMB33CA-M3/5B |
P6SMBJ28A | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB33A vs P6SMBJ28A |
SM6T33CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB33A vs SM6T33CAHM3/H |
P6SMB33AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB33A vs P6SMB33AHM3_A/I |
P6SMB33CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB33A vs P6SMB33CAHM3_A/I |
Related Parts for P6SMB33A
-
P6SMB27CTransient Suppressors
-
CZRB5360B-HFZener Diodes
-
STPS20M100SG-TRRectifier Diodes
-
P6SMB480ANon-linear Resistors
-
UMK325AB7106MM-TFixed Capacitors
-
P80C32-1Microcontrollers
-
IPG20N06S2L-35APower Field-Effect Transistors
-
RK73H1ETTP1781FFixed Resistors
-
PAM2309AABADJRSwitching Regulator or Controllers