Part Details for P6SMB33A by FuxinSemi
Overview of P6SMB33A by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 13.1A 600W 45.7V 34.7V 28.2V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 8650 |
|
$0.0226 / $0.0423 | Buy Now |