-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5686
|
Newark | Transient Suppressor Diode, single, unidirectional,28.2V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB33A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2325 |
|
$0.1600 | Buy Now |
DISTI #
01P7391
|
Newark | Transient Suppressor Diode, single, unidirectional,28.2V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB33A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
02AH4657
|
Newark | Tvs Diode, 600W, 28.2V, Unidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:28.2V, Clamping Voltage Vc Max:45.7V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P6SMB33A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1950 / $0.4210 | Buy Now |
DISTI #
P6SMB33ALFCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
484 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
576-P6SMB33A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 33V 5% Uni-Directional RoHS: Compliant | 6063 |
|
$0.1060 / $0.4100 | Buy Now |
DISTI #
P40:2555_09815548
|
Arrow Electronics | TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2251 | Europe - 3000 |
|
$0.1015 | Buy Now |
DISTI #
V72:2272_06459412
|
Arrow Electronics | TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 Container: Cut Strips | Americas - 2827 |
|
$0.1240 / $0.2149 | Buy Now |
DISTI #
70519470
|
RS | P6SMB33A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA | Littelfuse P6SMB33A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 540 |
|
$0.2580 / $0.3680 | Buy Now |
|
Future Electronics | P6SMB Series 45.7 V 150 mW Surface Mount Bi-Directional TVS Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 18000Reel |
|
$0.0768 / $0.0862 | Buy Now |
|
Future Electronics | P6SMB Series 45.7 V 150 mW Surface Mount Bi-Directional TVS Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0574 / $0.0648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB33A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB33A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P6SMB33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB33A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMB33A vs P6SMB33A |
SMBJP6KE33A | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB33A vs SMBJP6KE33A |
P6SMB33AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB33A vs P6SMB33AHE3/52 |
P6SMBJ28A-T3 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB33A vs P6SMBJ28A-T3 |
P6SMB33A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB33A vs P6SMB33A-E3/5B |
P6SMB33AAUTO | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMB33A vs P6SMB33AAUTO |
P6FMBJ33A | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB33A vs P6FMBJ33A |
SMBJP6KE33A | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB33A vs SMBJP6KE33A |
P6SMB33A-E3/5B | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB33A vs P6SMB33A-E3/5B |
P6SMB33AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB33A vs P6SMB33AHM3/I |