There are no models available for this part yet.
Overview of P6SMB33A by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB33A by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P6SMB33A
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB33A) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0610 | Buy Now |
CAD Models for P6SMB33A by Surge Components Inc
Part Data Attributes for P6SMB33A by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
34.7 V
|
Breakdown Voltage-Min
|
31.4 V
|
Breakdown Voltage-Nom
|
33.05 V
|
Clamping Voltage-Max
|
45.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
28.2 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
28.2 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMB33A
This table gives cross-reference parts and alternative options found for P6SMB33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB33A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB33A vs P6SMB33A-AT/TR7 |
P6SMB33A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB33A vs P6SMB33A-AT/TR13 |
Related Parts for P6SMB33A
-
P6SMB27CTransient Suppressors
-
CZRB5360B-HFZener Diodes
-
STPS20M100SG-TRRectifier Diodes
-
P6SMB480ANon-linear Resistors
-
UMK325AB7106MM-TFixed Capacitors
-
P80C32-1Microcontrollers
-
IPG20N06S2L-35APower Field-Effect Transistors
-
RK73H1ETTP1781FFixed Resistors
-
PAM2309AABADJRSwitching Regulator or Controllers