Part Details for P6SMB350CA by Diotec Semiconductor AG
Overview of P6SMB350CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMB350CACT-ND
|
DigiKey | TVS SMB 150DEG 300V 600W BIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0923 / $0.4200 | Buy Now |
DISTI #
637-P6SMB350CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Bidir RoHS: Compliant | 1809 |
|
$0.0980 / $0.4300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMB - 300V - 600W - Bidirectional RoHS: Compliant | 0 |
|
$0.0825 / $0.1024 | Buy Now |
DISTI #
78443070
|
Verical | TVS Diode Single Bi-Dir 300V 600W 2-Pin SMB T/R Min Qty: 480 Package Multiple: 5 | Americas - 4940 |
|
$0.1382 | Buy Now |
DISTI #
P6SMB350CA-DIO
|
TME | Diode: TVS, 600W, 332÷368V, 1.2A, bidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 4940 |
|
$0.1030 / $0.1520 | Buy Now |
Part Details for P6SMB350CA
P6SMB350CA CAD Models
P6SMB350CA Part Data Attributes
|
P6SMB350CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMB350CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 332 V | |
Breakdown Voltage-Nom | 350 V | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB350CA
This table gives cross-reference parts and alternative options found for P6SMB350CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB350CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB350CA | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB350CA vs P6SMB350CA |
P6SMBJ300CA-T3-LF | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB350CA vs P6SMBJ300CA-T3-LF |
P6SMBJ300CA-T3 | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB350CA vs P6SMBJ300CA-T3 |
P6SMB350CA | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB350CA vs P6SMB350CA |