Part Details for P6SMB39A by Bourns Inc
Overview of P6SMB39A by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB39A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1832
|
Newark | Dio Tvs Vbd 39V 600W Unidir Smb /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns P6SMB39A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB39ABBCT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25526 In Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
P6SMB39A
|
Avnet Americas | DIO TVS VBD 39V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB39A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0880 | Buy Now |
DISTI #
652-P6SMB39A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 39V 600W UniDir RoHS: Compliant | 23303 |
|
$0.0780 / $0.3200 | Buy Now |
DISTI #
V72:2272_14672946
|
Arrow Electronics | TVS Diode Single Uni-Dir 33.3V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1822 Container: Cut Strips | Americas - 7832 |
|
$0.0729 / $0.2219 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 33.3V 600W 2-Pin SMB T/R | 0 |
|
$0.0792 / $0.0986 | Buy Now |
DISTI #
P6SMB39A
|
TTI | ESD Suppressors / TVS Diodes 39V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0810 | Buy Now |
DISTI #
P6SMB39A
|
Avnet Americas | DIO TVS VBD 39V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB39A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0880 | Buy Now |
DISTI #
P6SMB39A-BOU
|
TME | Diode: TVS, 600W, 39.05V, 11.3A, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0840 / $0.1500 | RFQ |
DISTI #
4035771RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 33.3V, 600W, SMB RoHS: Compliant Min Qty: 50 Container: Reel | 11100 |
|
$0.0857 / $0.2269 | Buy Now |
Part Details for P6SMB39A
P6SMB39A CAD Models
P6SMB39A Part Data Attributes:
|
P6SMB39A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB39A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB39A
This table gives cross-reference parts and alternative options found for P6SMB39A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB39A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB39AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39A vs P6SMB39AHE3TRTB |
P6SMB39A_R1_00001 | Trans Voltage Suppressor Diode, 33.3V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB39A vs P6SMB39A_R1_00001 |
P6SMB39A-T/R | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB39A vs P6SMB39A-T/R |
P6SMB39TRTS | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39A vs P6SMB39TRTS |
P6SMB39A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB39A vs P6SMB39A-AU_R1_000A1 |
P6SMB39TRTB | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39A vs P6SMB39TRTB |
TPSMB39AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB39A vs TPSMB39AHE3_A/H |
P6SMB39HFTRTB | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39A vs P6SMB39HFTRTB |
TPSMB39ATGHE3TRTB | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39A vs TPSMB39ATGHE3TRTB |
P6SMB39A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB39A vs P6SMB39A-AU_R2_100A1 |