Part Details for P6SMB440CA by Diotec Semiconductor AG
Overview of P6SMB440CA by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB440CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMB440CACT-ND
|
DigiKey | TVS SMB 376V 600W BIDIR Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0861 / $0.2200 | Buy Now |
DISTI #
637-P6SMB440CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Bidir RoHS: Compliant | 3990 |
|
$0.1170 / $0.6200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMB - 376V - 600W - Bidirectional RoHS: Compliant | 225000 Factory Stock |
|
$0.0704 / $0.0873 | Buy Now |
|
Quest Components | 400 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
P6SMB440CA-DIO
|
TME | Diode: TVS, 600W, 418÷462V, 1A, bidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 6267 |
|
$0.0840 / $0.1620 | Buy Now |
|
Master Electronics | TVS Diode - SMB - 376V - 600W - Bidirectional RoHS: Compliant | 225000 Factory Stock |
|
$0.0704 / $0.0873 | Buy Now |
Part Details for P6SMB440CA
P6SMB440CA CAD Models
P6SMB440CA Part Data Attributes
|
P6SMB440CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMB440CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Clamping Voltage-Max | 602 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |