Part Details for P6SMB91CA by Bourns Inc
Overview of P6SMB91CA by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P6SMB91CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1873
|
Newark | Dio Tvs Vbd 91V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB91CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
P6SMB91CABB-ND
|
DigiKey | TVS DIODE 77.8VWM 125VC DO214AA Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 / $0.1064 | Buy Now |
DISTI #
P6SMB91CA
|
Avnet Americas | DIO TVS VBD 91V 600W BIDIR SMB - Tape and Reel (Alt: P6SMB91CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.1108 | Buy Now |
DISTI #
652-P6SMB91CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 91V 600W BiDir RoHS: Compliant | 0 |
|
$0.0970 / $0.3900 | Order Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 77.8V 600W 2-Pin SMB T/R | 0 |
|
$0.0996 / $0.1241 | Buy Now |
DISTI #
P6SMB91CA
|
TTI | ESD Suppressors / TVS Diodes 91V 600W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0740 | Buy Now |
|
Master Electronics | TVS Diode Single Bi-Dir 77.8V 600W 2-Pin SMB T/R | 0 |
|
$0.0996 / $0.1241 | Buy Now |
Part Details for P6SMB91CA
P6SMB91CA CAD Models
P6SMB91CA Part Data Attributes:
|
P6SMB91CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB91CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |